Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM HT-225D Ratchet Action Crimp Tool Ht225d

Order Code:  

85-0262

 
Brand: RVFM  MPN: HT-225D 
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £53.73
5+ £46.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
219 in Stock, despatched same dayAdditional quantity lead time 4 months

Professional quality crimp tool suitable for use with PCB interconnection crimp connectors.


  • Suitable for cable diameters 24 to 30AWG and 16 to 22AWG
  • Ratchet action
  • ABS handles
Type Crimp tool
Capacity 0.2 to 0.05 / 1.3 to 0.32mm²
Wire Gauge 24 to 30 / 16 to 22AWG
Weight N/A

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


02 March 2018 Question by: Rapid Customer | Product code: 85-0262
Q. do you sell replacement springs?
A. Hi Gail, thank you for your question. Sorry we do not currently offer replacement springs for these.


11 May 2016 Question by: Rapid Customer | Product code: 85-0262
Q. Would This Crimp Tool work with 22-1098 crimps
A. Hi Ian, thank you for your question. Yes this crimp tool should be suitable.


10 November 2015 Question by: Rapid Customer | Product code: 85-0262
Q. Will this work with TE micro mate-n-lock or Molex microfit?
A. Hi Jerome, thank you for your question. It will crimp the Molex and up to 30AWG on the mate-n-lock crimp pins.


16 September 2015 Question by: Rapid Customer | Product code: 85-0262
Q. Will this work with 22-0836? Thanks.
A. Hi David, thank you for your question. These two products are compatible.


23 June 2015 Question by: Rapid Customer | Product code: 85-0262
Q. Looking for a ratchet type crimper which is relatively cheap as i will have low volume usage. At this stage I envisge using Butt Splices - product code 33-0680
A. Hi Roy, thank you for your question. We recommend using 85-0255 .


29 October 2013 Question by: Rapid Customer | Product code: 85-0262
Q. Would this crimper be suitable for use with the JST XH series loose contact: Thank you
A. Hi Tony. Thank you for your question. 22-5374 can be used with 85-0262.


04 December 2012 Question by: Rapid Customer | Product code: 85-0262
Q. Can you provide instructions for use, please? It looks a very nice piece of equipment but comes without any instructions or explanation.
A. Hi Graham. Thank you for your question. The supplier does not have a instruction for the tool and we do not supply one I have found a short video that should be useful: http://www.youtube.com/watch?v=xxMYjJ4Lwi0

Reviews


Great Crimp tool

Reviewed by: Gary Higgins - 11 November 2016
I looked around for quite a while for a crimp tool that was cost effective and in stock, this one was the lowest price i found and available from stock. Once it arrived a put it straight to work and has been working flat out for over six months without an issue. Great value for money.

Good quality tool

Reviewed by: Ben Moss - 10 March 2015
Really easy to used and good value for money, will have no hesitation to buy additional ones.

Very good price for a sturdy piece of kit

Reviewed by: Ash Watson - 17 November 2014
Got this for crimping molex type terminals (.156" and 2.5mm) . The tool comes in a blister pack with cardboard back. There are no instructions, but there are videos around that should explain the process quite well. The dies are removable so you can use different size dies for other applications. The supplied dies have two different notch sizes for each of the teeth so theres a total of four, or you can use them to crimp the sleeve crimp and contact crimp at the same time; though I tend to do mine in two steps. Construction is very good, nice thick tool steel and good, heavy rubberised handles. It should last very well and can be dissassembled for servicing. The clicks in the ratchet are nicely audible/tactile so it should be easy to crimp to the right tightness. Release catch is visible in between the handles on the lower side, otherwise you can squeeze all the way together to release the ratchet. Quite happy with this purchase, especially considering you could pay upwards of £50 for an alternative. Would definitely recommend.