Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 5 Way 15A 300V Side Ent Closed 5.08mm

Order Code:  

21-2867

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 21-2867 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.461
10+ £0.357
50+ £0.302
100+ £0.262
250+ £0.231
500+ £0.206

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
2,252 in Stock, despatched same dayAdditional 2,000 due on 20/08/2024

Side entry, closed header with 5 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Pitch 5.08mm
Number of Ways 5
Current Rating 15A
Mounting PCB
Termination Pluggable
Type Horizontal Side Entry Header
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review