Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Camblock Plus CSTBP381/6 3.81mm Screwless Terminal Block 6p

Order Code:  

20-3744

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CSTBP381/6 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
2000+ £0.876

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Standard factory lead time 7 days
197 available to back OrderBack-order availability date - 27/05/2024
A 6 pole 3.81mm screwless terminal block designed for use on PCBs.

The connector is ideal for use where high volume or quick assembly is required. The terminal block provides a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Rating 10A 300V
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.81mm
Number of Ways 6
Current Rating 10A
Body Style Horizontal
Series CSTBP381
Mounting PCB
Termination Screwless
Wire Gauge 20 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review