Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Pitch | 3.81mm |
---|---|
Number of Ways | 9 |
Current Rating | 10A |
Body Style | Horizontal |
Series | CSTBP381 |
Mounting | PCB |
Termination | Screwless |
Wire Gauge | 20 to 14AWG |
To use this facility please Sign In.
Sign In