Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Camblock Plus CTBP92VD/7R 3.5mm Pluggable Female Vertical Reversed T/Block 7p

Order Code:  

20-3320

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTBP92VD/7R  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
500+ £2.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 7 days
1,017 available to back OrderBack-order availability date - 22/05/2024
A 7 pole 3.5mm pitch, pluggable, professional rising clamp terminal block designed for use on PCBs.

This vertical female plug connector (reversed) is ideal for use in any installation and provides a versatile wire to board connection method.
  • Rating 10A 250V
  • Solid block
  • Closed headers
  • Screw flanges
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
Number of Ways 7
Current Rating 10A
Mounting Pluggable
Termination Rising clamp
Body Style Flanged terminal block
Series CTBP92VD/R
Wire Gauge 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review