A 5 pole 5.08mm pitch, pluggable, professional rising clamp
terminal block designed for use on PCBs.
This vertical female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.
- Rating 20A 450V
- Solid block
- Screw flanges
- Polarised mouldings
- Captive screws
- Guided pin alignment
- Anti solder wicking terminals
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Pitch |
5.08mm |
Number of Ways |
5 |
Current Rating |
20A |
Body Style |
Flanged terminal block |
Series |
CTBP9308/FL |
Mounting |
Pluggable |
Termination |
Rising clamp |
Wire Gauge |
28 to 14AWG |
To use this facility please Sign In.
Sign In