Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Neutrik 3 Pole NC3FD-LX-M3 Panel Socket

Order Code:  

20-2340

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NC3FD-LX-M3 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £4.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
90 in Stock, despatched same dayBack-order availability date - 04/07/2024

These 3-Pole Panel Sockets are from Neutrik's D-LX series of XLR chassis connectors and provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers RF protection and electromagnetic shielding
  • Larger solder contacts for easier termination
  • Optional connection to join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Manufacturer's part NC3FD-LX-M3
Type Socket
Number of Poles 3
Orientation Straight
Body Material Metal
Mounting Type Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review