Neutrik D-LX Panel Sockets

Neutrik Brand: Neutrik

These panel sockets are from Neutrik's D-LX series of XLR chassis connectors and provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.

  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • All metal housing offers RF protection and electromagnetic shielding
  • Larger solder contacts for easier termination
  • Optional connection to join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Socket options available
  • DLX series available in 3, 4, 5, and 7-pole options
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Connector Type Orientation Mounting Style Connector Body Material Termination
Neutrik 3 Pole NC3FD-LX Panel Socket
Neutrik 3 Pole NC3FD-LX Panel Socket
Standard range
Order code: 20-2335
MPN: NC3FD-LX

Despatched same day - 517 in stockAdditional quantity lead time 7 weeks
1+ £5.18
10+ £4.24
50+ £3.50
Price per unit Ex VAT
3 Socket In-Line Panel Zinc Die-Cast Solder
Neutrik 4 Pole NC4FD-LX Panel Socket
Neutrik 4 Pole NC4FD-LX Panel Socket
Standard range
Order code: 20-2336
MPN: NC4FD-LX

Despatched same day - 67 in stockAdditional quantity lead time 7 weeks
1+ £7.00
10+ £6.41
50+ £5.72
Price per unit Ex VAT
4 Socket In-Line Panel Zinc Die-Cast Solder
Neutrik 5 Pole NC5FD-LX Panel Socket
Neutrik 5 Pole NC5FD-LX Panel Socket
Standard range
Order code: 20-2337
MPN: NC5FD-LX

Despatched same day - 105 in stockAdditional quantity lead time 7 weeks
1+ £10.28
10+ £8.98
50+ £8.90
Price per unit Ex VAT
5 Socket In-Line Panel Zinc Die-Cast Solder
Neutrik 7 Pole NC7FD-LX Panel Socket
Neutrik 7 Pole NC7FD-LX Panel Socket
Standard range
Order code: 20-2339
MPN: NC7FD-LX

Despatched same day - 10 in stockAdditional quantity lead time 6 weeks
1+ £17.81
10+ £15.90
50+ £14.20
Price per unit Ex VAT
7 Socket In-Line Panel Zinc Die-Cast Solder

Trustpilot