Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Neutrik 4 Pole NC4FD-LX Panel Socket

Order Code:  

20-2336

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NC4FD-LX Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.90
10+ £5.71
50+ £5.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
49 in Stock, despatched same dayAdditional quantity lead time 7 weeks

These 4-Pole Panel Sockets are from Neutrik's D-LX series of XLR chassis connectors and provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers RF protection and electromagnetic shielding
  • Larger solder contacts for easier termination
  • Optional connection to join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Manufacturer's part NC4FD-LX
Type Socket
Number of Poles 4
Orientation Straight
Body Material Metal
Mounting Type Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review