Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


REAN NYS202 6.35mm 3 Pole Nickel Jack Plug

Order Code:  

20-2185

  Copy to clipboard
Brand: REAN a brand of Neutrik AG  Copy to clipboard MPN: NYS202  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.25
100+ £1.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
58 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Nickel 6.35mm stereo jack plug with 3 poles. Quick and easy to assemble.


  • Straight orientation
  • Solder termination
  • Brass contact material
  • Nickel contact plating
  • Cable mounting, 12.5mm diameter
  • ABS shell material
  • -20°C to +70°C operating temperature
  • Suitable for cables from 4mm to 9mm diameter
  • Manufacturer's part NYS202

Type Stereo
Orientation Straight
Cable Diameter 6mm
Material Metal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review