Neutrik 6.3mm Jack Plugs

These professional quality 6.3mm jack plugs will meet the requirements of any demanding industrial applications.

  • Very quick and easy to assemble
  • Cable clamp
  • Available in nickel plate or chrome finish
  • Right angled also available
  • Available with flexible strain relief (see technical specification)
  • Suitable for cables from 4-9mm diameter
Description Image Product Buy Pricing (Ex VAT) Type Colour Shielding Plug / Socket Size Mounting Type Switch Termination
REAN NYS203 6.35mm 2 Pole Black Jack Plug
REAN NYS203 6.35mm 2 Pole Black Jack Plug
Standard range
Order code: 20-2180
MPN: NYS203

Despatched same day - 154 in stockAdditional quantity lead time 7 weeks
1+ £0.727
100+ £0.629
250+ £0.493
Price per unit Ex VAT
Plug Straight Black No Plug 6.35mm Inline No Solder
REAN NYS204 6.35mm 3 Pole Black Jack Plug
REAN NYS204 6.35mm 3 Pole Black Jack Plug
Standard range
Order code: 20-2182
MPN: NYS204

Despatched same day - 145 in stockAdditional quantity lead time 7 months
1+ £0.846
100+ £0.699
500+ £0.686
Price per unit Ex VAT
Socket Straight Black No Plug 6.35mm Inline No Solder
REAN NYS201 6.35mm 2 Pole Nickel Jack Plug
REAN NYS201 6.35mm 2 Pole Nickel Jack Plug
Standard range
Order code: 20-2183
MPN: NYS201

Despatched same day - 90 in stockAdditional quantity lead time 7 weeks
1+ £1.56
100+ £1.23
500+ £1.21
Price per unit Ex VAT
Plug Straight Nickel Yes Plug 6.35mm Inline No Solder
REAN NYS202 6.35mm 3 Pole Nickel Jack Plug
REAN NYS202 6.35mm 3 Pole Nickel Jack Plug
Standard range
Order code: 20-2185
MPN: NYS202

Despatched same day - 116 in stockAdditional quantity lead time 7 weeks
1+ £1.43
100+ £1.25
Price per unit Ex VAT
Socket Straight Nickel Yes Plug 6.35mm Inline No Solder

Trustpilot