This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Casio FX-85GTPLUSPKSB-UH Scientific Calculator in Pink

Order Code:

19-1950

Brand: Casio MPN: FX-85GTPLUSPKSB-UH EAN-13: 4971850189084
 Report an error
Qty Ex Vat**
1+ £9.03

Get a quote for large quantities here

**Price per unit
173 In Stock
Same day despatch

The Casio FX-85GT Scientific Calculator in Pink has a twin-line LCD dot matrix display, showing calculations in a natural textbook format. The FX-85GT PLUS has the additional benefit of a dual power supply – solar and battery, and offers you additional functions over older models such as Verify, Prime Factorisation and Recurring Decimal.


  • Bright pink, guaranteed not to be borrowed by brothers or husbands
  • Total of 249 functions including 164 scientific
  • 12 + 2 mantissa + exponent
  • 7 memories
  • 79 byte formula memory
  • 24 level parenthesis
  • Functions include trigonometrics, (SIN/TAN, etc.), logarithms, co-ordinate conversion, hyperbolics, factorials, combinations and permutations, standard deviation, linear regression, random numbers and many more
  • Slide-on case
  • Dimensions 161 x 80 x 13.7mm
  • Weight 110g
  • Solar and battery power
  • Suitable for Key Stages 2, 3, 4 & A Level (ages 7 to 18)

Requires an LR44 button cell (included).
Order codeMftrs Part No.
25-0311FX-83GTFX-83 GT PLUS
25-0313FX-85GTFX-85 GT PLUS
19-1950FX85GTPINKFX-85 GT PLUS in Pink

Be the first to ask a question