Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Long Pin Header 2.54mm Pitch Single Row 8 Way

Order Code:  

19-0273

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-0273  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    6 8 10
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.774
50+ £0.661
100+ £0.567
250+ £0.537

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
774 in Stock, despatched same dayAdditional quantity lead time 5 months

These 8-way single row TruConnect Long Pin Headers with 2.54mm pitch have gold-plated brass contacts for PCB connection. The longer pins means these headers can be used with more than one PCB at the same time.


  • Pin length 10.9mm
  • Terminal height 8.5mm
  • Straight terminals
  • Current rating 3A max.
  • Contact resisitance ≤20mΩ
  • Operating temperature -55 to +105°C
Number of Pins 8
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 August 2016 Question by: Rapid Customer | Product code: 19-0273
Q. Hello how many volts can go through the pins without causing problems (ignore resistance)?
A. Hi Joshua, thank you for your question. The manufacturer states a maximum 3 amps.

Reviews


Be the first to submit a review