TruConnect 2.54mm Pitch Single Row Long Pin Female Headers

TruConnect Brand: TruConnect

These TruConnect Long Pin Headers with 2.54mm pitch have gold-plated brass contacts for PCB connection. They are available with either 6, 8 or 10 pins in a single row. The longer pins means these headers can be used with more than one PCB at the same time.

  • Pin length 10.9mm
  • Terminal height 8.5mm
  • Straight terminals
  • Current rating 3A max.
  • Contact resisitance ≤20mΩ
  • Operating temperature -55 to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Contact Number of pins Pin Pitch No. of Rows Connection Orientation Type
TruConnect Long Pin Header 2.54mm Pitch Single Row 6 Way
TruConnect Long Pin Header 2.54mm Pitch Single Row 6 Way
Standard range
Order code: 19-0272
MPN: 19-0272

Order in multiples of 5


Despatched same day - 132 in stockAdditional 1,000 due on 05/02/2027
5+ £0.552
50+ £0.469
100+ £0.410
250+ £0.370
Price per unit Ex VAT
6 resisitance ≤20mO 6 length 10.9mm 2.54mm 1 Through hole Straight Header
TruConnect Long Pin Header 2.54mm Pitch Single Row 8 Way
TruConnect Long Pin Header 2.54mm Pitch Single Row 8 Way
Standard range
Order code: 19-0273
MPN: 19-0273

Order in multiples of 5


Despatched same day - 854 in stockAdditional quantity lead time 6 months
5+ £0.821
50+ £0.701
100+ £0.602
250+ £0.570
Price per unit Ex VAT
8 8 2.54mm 1 Through hole Straight Header
TruConnect Long Pin Header 2.54mm Pitch Single Row 10 Way
TruConnect Long Pin Header 2.54mm Pitch Single Row 10 Way
Standard range
Order code: 19-0274
MPN: 19-0274

Order in multiples of 5


Despatched same day - 856 in stockAdditional quantity lead time 6 months
5+ £0.940
50+ £0.817
100+ £0.704
Price per unit Ex VAT
10 10 2.54mm 1 Through hole Straight Header

Trustpilot