Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 3270-C-J Yellow 4mm Safety Socket 3270 Series

Order Code:  

17-1440

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3270-C-J Copy to clipboard EAN-13: 3760122594357
  • Quickly find another product in this range by Colour:

    Black Green Red White Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.38
25+ £2.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Shrouded yellow 4mm panel mounting sockets from PJP with solder bucket terminations.


  • Colour: Yellow
  • Current rating 25A
  • Fully complies with the safety requirements of IEC1010 Category 2
  • Panel cut-out 12mm
  • Supplied with locking nut
  • CE approved
Type 4mm socket
Colour Yellow
Gender Socket
Voltage Rating 600V
Current Rating 25A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review