Wima MKS2C034701C00KS MKS2 0.47uF ±10% 63V Radial Polyester Capacitor

MPN
MKS2C034701C00KS
Brand
Wima
Order Code
10-2224
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £0.411
25+ £0.359
100+ £0.307
1000+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock364 due on 07/07/2026


A 63V 470nF 10% industry standard boxed metallised polyester capacitor in a 9.5 x 4.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 470nF
Tolerance 10%
Voltage 63V
Material Polyester
Dimensions 9.5 x 4.5 x 7.2mm
Operating Temperature -55 to +100°C
Pitch 5mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 10-2224

Q. What is the lead length?

A. Hi Nicola, thank you for your question. The lead length is 5.9mm.

Reviews

Be the first to submit a review

Trustpilot