Wima MKS2C033301B00KS MKS2 0.33uF ±10% 63V Radial Polyester Capacitor

MPN
MKS2C033301B00KS
Brand
Wima
Order Code
10-2222
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £0.272
25+ £0.218
100+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 400 in stockAdditional quantity lead time 7 days

A 63V 330nF 10% industry standard boxed metallised polyester capacitor in a 8.5 x 3.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 330nF
Tolerance 10%
Voltage 63V
Material Polyester
Dimensions 8.5 x 3.5 x 7.2mm
Operating Temperature -55 to +100°C
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot