Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

UniStrand 100m 7-2-12A Defence Standard Unscreened Signal Cable 12 Core
Image Representative of Range

UniStrand 100m 7-2-12A Defence Standard Unscreened Signal Cable 12 Core

Order Code:  

02-0265

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 7-2-12A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £122.30
3+ £121.25
5+ £115.48
10+ £114.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
50 in Stock, despatched same dayAdditional quantity lead time 4 months

A multi-core unscreened type A flexible cable that have fine tinned copper wire strands, colour coded PVC insulation, cores twisted together and a PVC outer sheath.


  • Supplied in 12-core 7-2-12A
  • Conductor: Class 4 flexible tinned copper
  • Unscreened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Standards Generally to Def Stan 61-12 Part 4
  • Supplied on reels of 100m
No. of Cores 12
Conductor Cross-section 0.22mm²
Colour Black
Outer Diameter 7.4mm
Insulation Material PVC
Length 100m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review