Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

UniStrand 100m 7-2-6A Defence Standard Unscreened Signal Cable 6 Core
Image Representative of Range

UniStrand 100m 7-2-6A Defence Standard Unscreened Signal Cable 6 Core

Order Code:  

02-0263

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 7-2-6a Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.49
3+ £62.41
5+ £59.44
10+ £58.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
87 in Stock, despatched same dayAdditional quantity lead time 7 months

A multi-core unscreened type A flexible cable that have fine tinned copper wire strands, colour coded PVC insulation, cores twisted together and a PVC outer sheath.


  • Supplied in 6-core 7-2-6A
  • Conductor: Class 4 flexible tinned copper
  • Unscreened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Standards Generally to Def Stan 61-12 Part 4
  • Supplied on reels of 100m
No. of Cores 6
Conductor Cross-section 0.22mm²
Colour Black
Outer Diameter 4.55mm
Insulation Material PVC
Length 100m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review