Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

UniStrand 100m 7-2-3A Defence Standard Unscreened Signal Cable 3 Core
Image Representative of Range

UniStrand 100m 7-2-3A Defence Standard Unscreened Signal Cable 3 Core

Order Code:  

02-0261

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 7-2-3A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £35.91
3+ £34.83
5+ £33.17
10+ £32.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
288 in Stock, despatched same dayAdditional quantity lead time 7 months

A multi-core unscreened type A flexible cable that have fine tinned copper wire strands, colour coded PVC insulation, cores twisted together and a PVC outer sheath.


  • Supplied in 3-core 7-2-3A
  • Conductor: Class 4 flexible tinned copper
  • Unscreened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Standards generally to Def Stan 61-12 Part 4
  • Supplied on reels of 100m
No. of Cores 3
Conductor Cross-section 0.22mm²
Colour Black
Outer Diameter 3.55mm
Insulation Material PVC
Length 100m
Sold by Metre No
Type Def Stan 61-12 PT4

To use this facility please Sign In.

Sign In

Reviews


High End Cable

Reviewed by: Robert Pinch - 18 January 2019
This cable is very well constructed and manufactured this is mainly due to it being manufactured to the Defence Standard, which is stringently monitored to ensure correct standards and reproducibility. Easy to work with the outer PVC sheath is easily removed exposing three wires wrapped in a thin transparent sheath which again is easy to remove. Once exposed the wires are easy to strip using wire stripping tool care should be taken to use the correct size of stripper for the wires. Once exposed the conductors accept solder for tinning very well and the solder flows well along the conductor avoiding insulation damage. This is a very flexible cable easily prepared for soldering, crimping or wiring to terminals all in all a useful and versatile cable.

Great quality cable

Reviewed by: AR - 05 September 2014
Bought this cable to run 1 wire bus temperature sensors down a borehole at 200m feeding back to a Raspberry Pi. Cable seems good and robust, easy to solder and runs the bus at 200m no problem.