UniStrand 1/0.6 Single Core Equipment Wire Multi Pack (11 Colours x 100m)

MPN
01-0380
Brand
UniStrand
Order Code
01-0380
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.83
10+ £103.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 7 days

Reels of single core solid equipment wire in a range of 11 colours - black, blue, brown, green, grey, orange, pink, red, violet, white and yellow. This wire is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). This wire remains in formed shape without cable ties.


  • 1/0.6mm copper conductor
  • Overall diameter 1.2mm
  • Current rating 1.8A
  • Supplied on reels of 100m
Colour Black, blue, brown, green, grey, orange, pink, red, violet, white, yellow
AWG Not Specified
Conductor Cross Section 0.28mm²
Number of Cores 1
Conductor Stranding 1/0.6mm
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 1.2mm
Current Rating 1.8A
Sold by Metre No
Standards BS 6746

Questions

*Question functionality currently disabled
Question by: Product code: 01-0380

Q. Please can you advise the AWG of this cable Thanks

A. Hi John. Thank you for your question. This will be approximately (without insulation) 23AWG for the wire.

Reviews

Brilliant colours

This wire is brilliant for making wire jewellery with year 10 and 11.

Reviewed by: Kate Stanbridge

Trustpilot