Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 30m Reel 26 Way Grey UL2651 Ribbon

Order Code:  

01-0366

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNIRIB26WG  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.49
5+ £35.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
126 in Stock, despatched same dayAdditional quantity lead time 4 months
A 26-way unscreened flat ribbon cable to UL2651.

Consists of parallel stranded tinned copper wire conductors laminated between layers of PVC film. The laminate ensures precise alignment and spacing between conductors during assembly.

The cable is suitable for use on computers, peripherals and interface units, audio and digital equipment and are used in internal connection for computer, duplicator, facsimile, game, interface and many other electronic equipments.
  • Colour grey
  • Suitable for Speedbloc insulation displacement connectors
  • Cable one edge has a red marker to indicate the first conductor
  • Supplied on 30m reels
No. of Cores 26
Pitch 1.27mm
Wire Size (AWG) 28AWG
Colour Grey
Reel Length 30m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review