Kasp K4506L85A Security Chain - 6x850mm

Order Code:

93-3713

Brand: Kasp MPN: K4506L85A EAN-13: 5013969246339
Qty Unit Price (Ex VAT)
1+ £18.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 2 working days

This KASP security chain has hardened 6mm thick square sections offering extra resistance to attack from bolt cutters and sawing.

The chain has a durable fabric sleeve protecting paintwork from accidental damage.


  • Chain Length: 850mm
  • Chain Thickness: 6mm
  • Link Shape: Square
  • Fully galvanized finish for protection from corrosion
  • Fully welded links for extra strong resistance to pull and torsion attacks
  • Manufacturers part: K4506L85A
Type Security chain
Length 850mm
Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot