CK Tools T4422 03 VDE T-Handle Hexagon Key 3 mm

MPN
T4422 03
Brand
CK Tools
EAN-13
5013969246186
Order Code
93-3678
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This premium quality T-handle hex key has an S2 steel blade that has been hardened and tempered for exceptional strength and durability.


  • Hex key 3mm
  • Dual component, ergonomic handle
  • Individually tested to 10,000V for safe working up to 1,000V
  • VDE/EN 60900 approved
  • CK Tools T4422 03
Type Hex keys
Hex Key Size 3mm
Material Steel
Pieces 1
Size 3mm
Tech Data 1 3mm

Reviews

Be the first to submit a review

Trustpilot