Easter Opening Hours and Delivery Dates here

Kasp K14540D Marine Padlock 40 mm

Order Code:

93-3624

Brand: Kasp MPN: K14540D EAN-13: 5013969244809
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This padlock from Kasp has a marine and food grade 316 stainless steel shackle and is suitable for use in extreme weather conditions.


  • Tested to ISO 9227
  • Mirror chromed brass padlock
  • Rubber shackle seal to further protect the cylinder from water ingress
  • Rust-free stainless steel and brass internal components
  • Double bolted locking mechanism
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Padlock width 40mm
  • Shackle diameter 6.35mm
  • Internal shackle height 22mm
  • Manufacturer's part K14540D
Type Harsh environment
Body Width 40mm
Material Stainless steel
Internal shackle height 22mm
Locking Mechanism 5-pin cylinder
Shackle 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot