CK Tools T49244-055 Dextro VDE Slim Screwdriver SL 5,5 x 125 mm

MPN
T49244-055
Brand
CK Tools
EAN-13
5013969032086
Order Code
93-3577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

The thick insulation on many VDE screwdrivers often prevents the screwdriver tip from reaching recessed screw heads in terminal housings, etc. These Dextro VDE rated screwdrivers from CK Tools have extra slim shafts that allow them to reach the parts that other VDE screwdrivers cannot reach.


  • Slotted blade width 5.5mm
  • Blade thickness 1mm
  • Shaft length 125mm
  • Slim shafted insulated blades allow access to recessed screws and fixings
  • VDE approved and individually tested to 10,000V for safe working up to 1000V
  • 100% German manufactured assuring quality and performance
  • Dual component, ergonomic handles have been specifically designed for electricians
  • Premium quality chrome vanadium steel blades for exceptional strength & durability
  • VDE & GS approved
  • CK Tools type T49244-055


Length 232mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Diameter 125mm (5")
Height Safe No
Non Sparking No
Screwdriver blade length 1.0mm (0.039")
Screwdriver handle length 107mm (4 7/32")
Slot ed blade width 5.5mm
Slotted blade length 5.5mm (7/32")
Tech Data 1 5.5mm (7/32")
Tech Data 2 125mm (5")
Tech Data 3 1.0mm (0.039")
Tech Data 4 107mm (4 7/32")

Reviews

Be the first to submit a review

Trustpilot