CK Tools T49243-1 Dextro VDE Slim Screwdriver PZ1 x 100 mm

MPN
T49243-1
Brand
CK Tools
EAN-13
5013969032093
Order Code
93-3573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

The thick insulation on many VDE screwdrivers often prevents the screwdriver tip from reaching recessed screw heads in terminal housings, etc. These Dextro VDE rated screwdrivers from CK Tools have extra slim shafts that allow them to reach the parts that other VDE screwdrivers cannot reach.


  • Pozidriv size PZ1
  • Shaft length 100mm
  • Slim shafted insulated blades allow access to recessed screws and fixings
  • VDE approved and individually tested to 10,000V for safe working up to 1000V
  • 100% German manufactured assuring quality and performance
  • Dual component, ergonomic handles have been specifically designed for electricians
  • Premium quality chrome vanadium steel blades for exceptional strength & durability
  • VDE & GS approved
  • CK Tools type T49243-1
Length 195mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved Yes
Diameter 5.0mm (3/16")
Height Safe No
Non Sparking No
Phillips (PH) Tip PH1
Screwdriver blade length 100mm (4")
Screwdriver handle length 95mm (3 3/4")
Tech Data 1 PZ1
Tech Data 2 5.0mm (3/16")
Tech Data 3 100mm (4")
Tech Data 4 95mm (3 3/4")

Reviews

Be the first to submit a review

Trustpilot