CK Tools T5422 MightyRod PRO Cable Rod Super Set 12m

MPN
T5422
Brand
CK Tools
EAN-13
5013969950656
Order Code
93-3564
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £131.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A super set of cable rods from the comprehensive MightyRod PRO range from CK Tools. The rods and accessories are used for feeding cables through trunking and conduit.

The rods have triple-bonded steel connectors for extreme torsion and tensile strength - glued, indented and crimped.


  • 12m of 100% splinter-proof rods
  • 4 rod flexibilities for overhead, under floor, tight angled and obstructed runs
  • Super flexible, low friction, Spira-FLEX rod for tight angled access points
  • Glow in the dark phosphorescent GLO rod for guiding a run of rods in low light conditions
  • Super tough 'MIGHTY-FIX' zinc-plated steel connectors
  • Tensile strength in excess of 275kg
  • Set contents: 2x 1m rods 7mm Ø, 8x 1m rods 6mm Ø, 1x rod SpriaFlex 4mm Ø, 1x rod GLO 6mm Ø, 1x FlexiLead, 1x hook, 1x flat bullet, 1x domed bullet, 1x magnet, 1x ring, 1x gender changer, 1x in-line swivel, 1x torch, 1x chain
  • CK Tools type T5422


Type Cable rods
Length 1m
Pieces 12
Size 12 x 1m
Tech Data 3 12 x 1m

Reviews

Be the first to submit a review

Trustpilot