CK Tools T5421 MightyRod PRO Cable Rod Standard Set 10m

MPN
T5421
Brand
CK Tools
EAN-13
5013969950649
Order Code
93-3563
Country of Origin
Taiwan

Discontinued


A standard set of cable rods from the comprehensive MightyRod PRO range from CK Tools. The rods and accessories are used for feeding cables through trunking and conduit.

The rods have triple-bonded steel connectors for extreme torsion and tensile strength - glued, indented and crimped.


  • 10m of 100% splinter-proof rods
  • 4 rod flexibilities for overhead, under floor, tight angled and obstructed runs
  • Super tough 'MIGHTY-FIX' zinc-plated steel connectors
  • Tensile strength in excess of 275kg
  • Super flexible, low friction, Spira-FLEX rod for tight angled access points
  • Set contents: 2x 1m rods 7mm Ø, 7x 1m rods 6mm Ø, 1x rod SpriaFlex 4mm Ø, 1x FlexiLead, 1x hook, 1x flat bullet, 1x domed bullet, 1x ring, 1x gender changer, 1x in-line swivel
  • CK Tools type T5421


Type Cable rods
Length 1m
Pieces 10
Size 10 x 1m
Tech Data 3 10 x 1m

Trustpilot