CK Tools T3961A 10 Heavy Duty Wire Cutters 250mm

MPN
T3961A 10
Brand
CK Tools
EAN-13
5013969516708
Order Code
93-1410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

These heavy duty wire cutters from CK are manufactured from hot drop forged high carbon steel and have induction hardened cutting edges for strength and durability.


  • Wipe clean PVC handles for added convenience
  • Black lacquered for corrosion protection
  • Length 250mm
  • Cuts hard wire up to 3mm
  • Manufacturer's part T3961A 10
Type Wire cutters
ESD Safe No
Length 250mm
VDE Safe No
Cutting Capacity 3mm
Tech Data 1 250mm (10")
Tech Data 2 3.0mm

Reviews

Be the first to submit a review

Trustpilot