CK Tools 430004 Kabifix Cable Stripper 6 to 28mm

MPN
430004
Brand
CK Tools
EAN-13
5051074300041
Order Code
93-0138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The CK Tools 430004 is a dual-purpose wire stripper and plastic tube cutting tool.

It effortlessly cuts the outer insulation sheath from cables and wires from 6 to 28mm in diameter. The cutting blade automatically changes from circular to longitudinal mode for the safe damage-free slitting and removal of insulation without the use of additional cutting tools.

It also cuts plastic tubes up to 25mm in diameter.

The replaceable hardened steel blade has an adjustable cutting depth making this a versatile tool for fast and effective stripping and cutting.


  • Dual-purpose wire stripper and plastic tube cutting tool
  • Cuts the outer insulation sheath from cables and wires from 6 to 28mm in diameter
  • Cutting blade automatically changes position for slitting insulation
  • Cuts plastic tubes up to 25mm in diameter
  • Replaceable hardened steel blade
  • Adjustable cutting depth
  • CK Tools type 430004
Type Cable stripper
Stripping Range 28mm
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot