Thor 18-916 916 Super Plastics Hammer Wood Handle Size 4 (50mm) 2000g

MPN
18-916
Brand
Thor
EAN-13
5012936891602
Order Code
97-4223
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.85 £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Thor super plastic hammers have a malleable iron head fitted with cylindrical ultra-high molecular weight polythene faces which are designed to wear and be replaced. Available in 3 different weights.

The ultra-high molecular weight polythene heads provide high impact, durability and high abrasive resistance. The faces will not fracture, splinter or delaminate.

Ideal for use as a general-purpose, soft-faced hammer in engineering applications for assembly, repair and maintenance operations as an alternative to a rawhide faced hammer.

Size: 4.
Weight 1900g (4 1/2lb).
Diameter 50mm (2 in).


Type Copper & Hide Hammers
Weight 2000g
Handle Material Wood
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot