Draper 14601 Storm Force Cordless Drill with Li-ion Battery 18V

Order Code:

91-7281

Brand: Draper MPN: 14601 EAN-13: 5010559146017

Discontinued


This cordless drill from the Draper Storm Force range is compact, lightweight and is ideal for use in schools, colleges and by the keen DIYer. Supplied with an 18V lithium-ion battery which will deliver superior power and longevity compared to other rechargeables.

It features a single speed gearbox with electric brake, 16 torque control positions, variable speed motor, 10mm keyless chuck and both hammer and rotary drilling capabilities.


  • Ergonomic design with soft grip handle to ensure user comfort
  • Drilling capacities - wood 25mm, mild steel 10mm
  • Speed (no load) 0 to 700rpm
  • Maximum torque 13Nm
  • Chuck capacity 10mm
  • Spindle thread 3/8in x 24UNF
  • Weight 0.70kg
  • Manufacturer's part 14601

Supplied with double-ended screwdriver bit and 230V AC adaptor charger with BS 3 pin plug.
Voltage 18V
Type Hammer drill/driver
Cordless Yes
For Use With Steel, wood

Trustpilot