Draper 14599 Storm Force Cordless Hammer Drill with Two Li-ion Batteries 14.4V

MPN
14599
Brand
Draper
EAN-13
5010559145997
Order Code
91-7278

No longer stocked


This cordless drill is part of the Storm Force range from Draper and is compact, lightweight and is ideal for use in schools, colleges and by the keen DIYer. Supplied with 2 x 14.4V lithium-ion batteries which helps deliver superior power and longevity compared to other rechargeables.

It features a single speed gearbox with electric brake, 16 torque control positions, variable speed motor, 10mm keyless chuck and both hammer and rotary drilling capabilities.


  • Ergonomic design with soft grip handle to ensure user comfort
  • Drilling capacities - wood 20mm, masonry 10mm, mild steel 8mm
  • Speed (no load) 0 to 700rpm
  • Maximum torque 13Nm
  • Chuck capacity 10mm
  • Spindle thread 3/8in x 24UNF
  • Weight 0.77kg
  • Manufacturer's part 14599

Supplied with double-ended screwdriver bit and 230V AC adaptor charger with BS 3 pin plug.
Voltage 14.4V
Type Hammer drill/driver
Cordless Yes
For Use With Masonry, steel, wood

Trustpilot