Draper 17132 Storm Force 10.8V Cordless Impact Driver - Bare

MPN
17132
Brand
Draper
EAN-13
5010559171323
Order Code
91-7272
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £35.00 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 3 working days

This cordless impact driver is part of the Storm Force range from Draper and is ideal for use in the workplace, in the classroom and for DIY projects. It can achieve a powerful 80Nm of torque capable of delivering an impact rate of 3500 per minute.


  • 1/4in quick release collet
  • Forward reverse facility
  • Super bright LED worklight
  • Battery level indicator
  • Hexagon drive 1/4in
  • Maximum torque 80Nm
  • Speed (no load) 0 to 2300r/min
  • Impact rate 3500/min
  • Weight (machine only) 800g
  • Manufacturer's part 17132
Voltage 10.8V
Type Impact driver
Square Drive 1/4in
Weight (machine only) 800g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot