Draper 16048 Storm Force 10.8V Cordless Hammer Drill with Two Li-ion Batteries

MPN
16048
Brand
Draper
EAN-13
5010559160488
Order Code
91-7270
Country of Origin
China

Discontinued


This cordless hammer drill from the Draper Storm Force range is fitted with a powerful 25Nm variable speed motor with 21 torque control positions and three functions and is particularly suitable for use in colleges, schools and by keen DIYers.

Supplied with hammer drill and screwdriver, sturdy 10mm keyless chuck, super bright LED worklight, metal belt clip and battery level indicator. There is also a heavy duty carry-case.


  • Includes two 10.8V, 1.5Ah Li-ion batteries and one hour charger
  • Drilling capacities - wood 25mm, masonry 10mm, mild steel 10mm
  • Speed (no-load) 0 to 400 and 0 to 1300r/min
  • Max. torque 25Nm
  • Chuck capacity 10mm
  • Weight (including battery) 1kg
  • Manufacturer's part 16048
Voltage 10.8V
Type Hammer drill
Cordless Yes
For Use With Masonry, steel, wood
Weight (including battery) 1kg

Questions

*Question functionality currently disabled
Question by: Product code: 91-7270

Q. Does this include battery charger?

A. Hi Sadie, thank you for your question. Draper states this product is supplied with 2 batteries and quick one hour charger.


Trustpilot