Christmas Opening Hours and Delivery Dates here

Draper 45343 Layflat Hose 10m x 25mm

Order Code:

91-6973

Brand: Draper MPN: 45343 EAN-13: 5010559453436
  • Quickly find another product in this range by Diameter:

    25mm 32mm 38mm
Qty Was Unit Price (Ex VAT)
1+ £37.87 £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 3 working days

This lay-flat hose is ideal for use with submersible water pumps.


  • Width: 25mm
  • Supplied in a 10m length
  • Draper type 45343
Type Hose
Length 10m
Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot