Draper 77177 0.6mm Mild Steel Mig Wire - 15kg

Image Representative of Range

Draper 77177 0.6mm Mild Steel Mig Wire - 15kg

MPN
77177
Brand
Draper
EAN-13
5010559771776
Order Code
91-6264
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    5kg 15kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Copper-coated mild steel MIG welding wire for welding mild and medium tensile steel.


  • Wire diameter: 0.6mm
  • Spool weight: 15kg
  • For impact toughness down to -20°C
  • For use with Draper MIG welders and other manufacturers similar machines
  • Manufactured by SIF for Draper Tools
  • Manufactured to EN440 G3Sil (BS2901:A18)
  • Draper type 77177
Type Welding wire reel
For Use With Draper
Diameter 0.6mm
Material Mild steel
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot