Draper 77175 0.6mm Mild Steel Mig Wire - 5kg

MPN
77175
Brand
Draper
EAN-13
5010559771752
Order Code
91-6262
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    5kg 15kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Copper-coated mild steel MIG welding wire for welding mild and medium tensile steel.


  • Wire diameter: 0.6mm
  • Spool weight: 5kg
  • For impact toughness down to -20°C
  • For use with Draper MIG welders and other manufacturers similar machines
  • Manufactured by SIF for Draper Tools
  • Manufactured to EN440 G3Sil (BS2901:A18)
  • Draper type 77175
Type Welding wire reel
For Use With Draper
Diameter 0.6mm
Material Mild steel
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot