Draper 41437 13mm Flat Top Decarbonizing Wire Brush

MPN
41437
Brand
Draper
EAN-13
5010559414376
Order Code
91-6009
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    13mm 26mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £2.85 £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 146 in stock

These flat top wire brushes are ideal for de-carbonising. They have brassed crimped steel wire held in a flat trim.


  • Brush diameter: 13mm
  • Brush length: 25mm
  • 6mm diameter shank for use with power tools
  • Draper type 41437
Type Flat top
Material Brassed Steel Wire
Brush length 25mm
Size 13mm

Reviews

Be the first to submit a review

Trustpilot