Draper 41433 75mm Hollow Cup Wire Brush

MPN
41433
Brand
Draper
EAN-13
5010559414338
Order Code
91-6002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 114 in stock

A hollow cup brush with brassed crimped steel wire.


  • Diameter: 75mm
  • 6mm diameter shaft suitable for use with power tools
  • Draper type 41433
Type Hollow cup
Material Brassed Steel Wire
Diameter 75mm
Size 75mm

Reviews

Be the first to submit a review

Trustpilot