Easter Opening Hours and Delivery Dates here
Draper 25509 127mm x 10tpi No 12 Plain End Fretsaw Blades

Draper 25509 127mm x 10tpi No 12 Plain End Fretsaw Blades

Order Code:

91-5963

Brand: Draper MPN: 25509 EAN-13: 5010559255092
  • Country of Origin: Germany
  • View All

Discontinued


Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 10
  • Grade: No. 12
  • Width x thickness: 1.65 x 0.60
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25509
Type Fretsaw blade
Grade No. 12
Teeth Per Inch 10

Trustpilot