Easter Opening Hours and Delivery Dates here
Draper 25508 127mm x 11.5tpi No 9 Plain End Fretsaw Blades

Image Representative of Range

Draper 25508 127mm x 11.5tpi No 9 Plain End Fretsaw Blades

Order Code:

91-5962

Brand: Draper MPN: 25508 EAN-13: 5010559255085
Qty Unit Price (Ex VAT)
1+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 11.5
  • Grade: No. 9
  • Width x thickness: 1.45 x 0.50
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25508
Type Fretsaw blade
Grade No. 9

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot