Draper 25500 127mm x 23tpi No 1 Plain End Fretsaw Blades

Image Representative of Range

Draper 25500 127mm x 23tpi No 1 Plain End Fretsaw Blades

Order Code:

91-5955

Brand: Draper MPN: 25500 EAN-13: 5010559255009
Qty Unit Price (Ex VAT)
1+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 23
  • Grade: No. 1
  • Width x thickness: 0.76 x 0.34
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25500
Type Fretsaw blade
Grade No. 1
Teeth Per Inch 23

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot