Draper Expert 09481 TCT Saw Blade 230x30mmx40t

MPN
09481
EAN-13
5010559094813
Order Code
91-5859
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 230mm
  • Bore: 30mm
  • Number of teeth: 40
  • Manufactured to EN847-1
Type Cross Cut
Blade Material TCT
Bore 30mm
Bushes Supplied 16 & 25mm
Diameter 230mm
For Hard/Softwoods
Number of Teeth 40
Teeth 40T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot