Draper Expert 40468 600 x 12mm Extra Long Pattern Auger Bit

MPN
40468
EAN-13
5010559404681
Order Code
91-5805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 176 in stock

An extra-long auger bit, with a combination type shank suitable for both power and hand drills, suitable for use on all wood types.

The bit is precision machined for perfect concentricity from high carbon steel and is fully hardened. Its unique flute spiral has an accurately ground and honed cutting edge along its entire length.


  • Diameter: 12mm
  • Length: 600mm
  • Spur tip ensures accurate and positive drilling starts
  • Draper type 40468
Type Auger
Diameter 12mm
Overall Length 600mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot