Draper Expert 76024 19mmx330mm Auger Bit Pkd

MPN
76024
EAN-13
5010559760244
Order Code
91-5801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 3 working days

This auger bit has a combination type shank suitable for both power and hand drills and is suitable for use on all wood types.

It is precision machined for perfect concentricity from medium carbon steel and fully hardened. The unique flute spiral has an accurately ground and honed cutting edge along its entire length.


  • Diameter: 19mm
  • Length: 330mm
  • Spur tip ensures accurate and positive drilling starts
  • Draper type 76024
Type Auger
Diameter 19mm
Overall Length 330mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot