Draper 64162 50mm Solid Brass Padlock and 2 Keys with Mushroom Pin Tumblers

MPN
64162
Brand
Draper
EAN-13
5010559641628
Order Code
91-5043
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Width:

    30mm 40mm 50mm 60mm
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 118 in stock

Solid brass body with hardened steel shackle. Special bumper to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 5


  • Body width: 50mm
  • Supplied complete with 2 keys
  • Key blanks are available separately
  • High security mushroom pin tumblers
  • Draper Security Rating: 5
  • Draper type 64162
Type General purpose
Body Width 50mm
Material Brass
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot