Draper 19678 Parallel Pin Punch 5/16" x 200mm

MPN
19678
Brand
Draper
EAN-13
5010559196784
Order Code
91-4553
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

A 5/16in. diameter long-pattern 90mm parallel drive pin punch from Draper.


  • Diameter: 5/16in.
  • Length: 200mm
  • True imperial size
  • Draper type 19678
Type Parallel pin punch
Shank Diameter 8mm
Length 20mm

Reviews

Be the first to submit a review

Trustpilot