Easter Opening Hours and Delivery Dates here

Draper 19675 1/8" x 200mm Parallel Pin Punch

Order Code:

91-4550

Brand: Draper MPN: 19675 EAN-13: 5010559196753
Qty Was Unit Price (Ex VAT)
1+ £4.55 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 3 working days

A 1/8in. diameter long-pattern 90mm parallel drive pin punch from Draper.


  • Diameter: 1/8in.
  • Length: 200mm
  • True imperial size
  • Draper type 19675
Type Parallel pin punch
Diameter 3mm
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot